HP Thin Film High Pass Filters

KYOCERA AVX HP Thin Film High Pass Filters are based on a thin-film multilayer technology, which provides a miniature part with excellent high-frequency performance. These filters feature a rugged construction for reliable automatic assembly. The HP thin film high-pass filters are offered in various frequency bands and are compatible with high-frequency wireless systems. The portfolio includes HP0805, HP1206, and HP2816 integrated thin film (ITF) filters. These KYOCERA AVX HP series filters operate in a -40°C to +85°C temperature range. Typical applications include mobile communications, satellite TV receivers, GPS, and vehicle location systems.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Signal Conditioning 2900MHz 3W 50ohm 080 5 750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning High Pass Filters 2.9 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 2700MHz 3W 50ohm 080 5 1.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning High Pass Filters 2.7 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 2800MHz 3W 50ohm 080 5 877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning High Pass Filters 2.8 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 3000MHz 3W 50ohm 080 5 927In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning High Pass Filters 3 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 5150MHz 3W 50ohm 080 5 931In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Signal Conditioning High Pass Filters 5.15 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel