1044

Keystone Electronics
534-1044
1044

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 18650 SOLDER TAIL BATTERY HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,52 € 25,20 €
2,14 € 1.070,00 €
1,75 € 1.750,00 €
1,51 € 3.775,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
18650
1 Battery
Solder Tabs
Nylon, High-Temperature
Through Hole
Brand: Keystone Electronics
Contact Plating: Tin-Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 100
Subcategory: Battery
Type: Tray
Unit Weight: 10,727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

18650 Battery Holders

Keystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.