Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF 20% ESR=200mOhmS Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF 20% ESR=90mOhms Non-Stocked Lead-Time 44 Weeks
Min.: 500
Mult.: 500
Reel: 500

10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 63V 15 uF 20% ESR=75mOhms Non-Stocked Lead-Time 44 Weeks
Min.: 500
Mult.: 500
Reel: 500

15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel