Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=250mOhms 2.065In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T500 100 uF 16 VDC 10 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=250mOhms 344In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T500 220 uF 10 VDC 10 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms 730In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T500 33 uF 35 VDC 10 % 600 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms 596In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T500 33 uF 35 VDC 10 % 600 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=250mOhms 8In Stock
500Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T500 100 uF 16 VDC 10 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=250mOhms 163In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T500 220 uF 10 VDC 10 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT