Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5.966In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 2.146In Stock
2.500Expected 7/31/2026
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 4.165In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2 A - 55 C + 105 C 5 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 150uF RAD 5KHr ESR=20 mOhms 222In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 5KHr ESR=25 mOhms 2.218In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 5KHr ESR=15 mOhms 655In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms 1.722In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 5KHr ESR=14 mOhms 120In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=15 mOhms 1.944In Stock
Min.: 1
Mult.: 1

560 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms 54In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 5KHr ESR=14 mOhms 155In Stock
5.000Expected 10/30/2026
Min.: 1
Mult.: 1

820 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.82 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms 1.137In Stock
2.500Expected 5/19/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 5KHr ESR=13 mOhms 914In Stock
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms 1.400In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 5KHr ESR=13 mOhms 277In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms
580Expected 11/6/2026
Min.: 1
Mult.: 1
: 600

1500 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=14 mOhms 1.000Stock Available
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

1200 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.9 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6.000
Mult.: 1.000
: 1.000

47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

680 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.5 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 3.600
Mult.: 600
: 600

330 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.85 A - 55 C + 105 C 10 mm Can A755 Ammo Pack