DX07S024JAAR1100

JAE Electronics
656-DX07S024JAAR1100
DX07S024JAAR1100

Mfr.:

Description:
USB Connectors USB4 Type-C Conn. 40 GBPS Thunderbolt4 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.193

Stock:
3.193 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
2,24 € 22,40 €
2,12 € 53,00 €
1,97 € 197,00 €
1,73 € 432,50 €
1,68 € 840,00 €
Full Reel (Order in multiples of 1100)
1,46 € 1.606,00 €
1,32 € 2.904,00 €
1,27 € 5.588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 4 Gen 3
SMD/SMT
24 Contact
1 Port
250 mA
48 V
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: DX07
Factory Pack Quantity: 1100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB4® 40Gbps DX07 Right Angle Connectors

JAE Electronics USB4® 40Gbps DX07 Right Angle Connectors offer a 20Vrms rated voltage, 100MΩ insulation resistance, and 24-position contacts. The USB4 DX07 series is USB Type-C compatible and features an optimized contact design for superior signal integrity performance. These connectors are USB4 specification compatible and 2-row SMT type receptacle connectors. They can support data rates up to 40Gbps. JAE Electronics USB4 40Gbps DX07 Right Angle Connectors are ideal for consumer and industrial devices that require a power and serial data interface.

DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.