DP3 High-Speed I/O Thunderbolt Connectors

JAE DP3 Series High-Speed I/O Connectors are designed for use with next-generation Thunderbolt™ Technology invented by Intel. The JAE DP3 Series provides extremely fast 10 Gbps per channel I/O data transfer for both inputs and outputs simultaneously. Features include through-hole hold-downs on the metal shell for enhanced mounting strength and a friction lock for increased plug retention strength. Developed as Thunderbolt Technology compatible high-speed transmission interface connectors, DP3 Series I/O Connectors are used to make connections between PCs and peripheral devices such as external HDD and monitors.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Gender Number of Positions Pitch Contact Plating Mounting Style Termination Style Mounting Angle Series Minimum Operating Temperature Maximum Operating Temperature Packaging
JAE Electronics I/O Connectors Thunderbolt Standard Mnt, 2.1mm Terminal 39In Stock
Min.: 1
Mult.: 1
: 400

I/O Connectors Female 20 Position 0.6 mm Gold Through Hole Solder Right Angle DP3 - 20 C + 85 C Reel, Cut Tape, MouseReel
JAE Electronics I/O Connectors Thunderbolt Standard Mnt, 1.4mm Terminal Non-Stocked Lead-Time 14 Weeks
Min.: 30.000
Mult.: 400
: 400

Receptacles 20 Position 0.6 mm Gold Through Hole Solder Right Angle DP3 - 20 C + 85 C Reel