MA07S024XD1R100

JAE Electronics
656-C2777S024XD1
MA07S024XD1R100

Mfr.:

Description:
USB Connectors MA07 Series(Automotive USB 3.2 / DP1.4 Compatible)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,34 € 63,40 €
6,08 € 121,60 €
Full Reel (Order in multiples of 100)
5,16 € 516,00 €
4,95 € 990,00 €
4,66 € 2.330,00 €
4,09 € 4.090,00 €
3,88 € 7.760,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
RoHS:  
Receptacle (Female)
USB 3.2 Gen 2
Solder
24 Contact
1 Port
3 A
20 V
Horizontal
PCB Mount
Reel
Cut Tape
Board Thickness: 1.6 mm
Brand: JAE Electronics
Color: Black
Features: Tested to USCAR2 Specification
Insulation Resistance: 10 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: MA07
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MA07 Automotive USB 3.2/DisplayPort 1.4 Connectors

JAE Electronics MA07 Automotive USB 3.2/DisplayPort 1.4 (DP1.4) Compatible Connectors provide a transmission-compatible connector and harness solution tested to USCAR2 specifications. JAE MA07 USB 3.2/DP1.4 Connectors meet the demands for transmitting video signals between electronic control units (ECUs) / displays and communicating with smartphones and other devices in the car. The series offers transmission signals of 20Gbps (10Gbps x2 lanes) maximum bandwidth for USB 3.2 Gen 2 and 32.4Gbps (8.1Gbps x4 lanes) maximum bandwidth for DP1.4. MA07 connectors are designed for in-vehicle infotainment (IVI) systems, including the use case between the head unit and the I/O box.