Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs 1700V 16A 239In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 6 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXBT16N170 Tube
IXYS IGBTs 30 Amps 1200V 190In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 3.5 V - 20 V, 20 V 30 A 300 W - 55 C + 150 C IXGT30N120 Tube
IXYS IGBTs 12 Amps 1700 V 4 V Rds 426In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 4 V - 20 V, 20 V 12 A 75 W - 55 C + 150 C IXGT6N170 Tube
IXYS IGBTs Disc IGBT BiMSFT-VeryHiVolt TO-268AA 525In Stock
270Expected 3/11/2026
Min.: 1
Mult.: 1

Si TO-247-3 SMD/SMT Single 2.5 kV 3.8 V - 20 V, 20 V 5 A 32 W - 55 C + 150 C Planar Tube
IXYS IGBTs 12 Amps 1700 V 7 V Rds 777In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 7 V - 20 V, 20 V 6 A 75 W - 55 C + 150 C IXGT6N170 Tube
IXYS IGBTs GenX3 600V IGBTs 5In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 600 V 1.35 V 20 V 75 A 540 W - 55 C + 150 C IXGT72N60 Tube
IXYS IGBTs 11 Amps 1700V 5 Rds Non-Stocked Lead-Time 39 Weeks
Min.: 300
Mult.: 30

Si D3PAK-3 (TO-268-3) SMD/SMT 5 V - 20 V, 20 V IXGT16N170 Tube
IXYS IGBTs 24 Amps 1200 V 5 V Rds Non-Stocked
Min.: 1
Mult.: 1
Si TO-268-3 SMD/SMT Single 1.7 kV 4.5 V - 20 V, 20 V - 55 C + 150 C IXGT24N170 Tube
IXYS IGBTs 72 Amps 1700 V 5.0 V Rds Non-Stocked Lead-Time 39 Weeks
Min.: 300
Mult.: 30

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 4 V - 20 V, 20 V - 55 C + 150 C IXGT32N170 Tube
IXYS IGBTs 75 Amps 1200V 3.5 V Rds Non-Stocked
Min.: 600
Mult.: 30
Si TO-268-3 SMD/SMT Single 1.2 kV - 20 V, 20 V - 55 C + 150 C IXGT40N120 Tube
IXYS IGBTs Disc IGBT NPT-Hi Voltage TO-268AA Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 30

Si - 20 V, 20 V High Voltage Tube
IXYS IGBTs Disc IGBT XPT-GenX3 TO-268AA Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 30

Si SMD/SMT Single 900 V 2.7 V - 20 V, 20 V 165 A 830 W - 55 C + 175 C Planar Tube
IXYS IGBTs 30 Amps 1200V 3.2 Rds Non-Stocked
Min.: 30
Mult.: 30

Si TO-268-3 SMD/SMT Single 1.2 kV 3.2 V - 20 V, 20 V - 55 C + 150 C IXGT15N120 Tube
IXYS IGBTs 30 Amps 1200V 3.2 Rds Non-Stocked
Min.: 30
Mult.: 30

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV - 20 V, 20 V - 55 C + 150 C IXGT15N120 Tube
IXYS IGBTs 30 Amps 1200V 3.8 Rds Non-Stocked
Min.: 30
Mult.: 30

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV - 20 V, 20 V - 55 C + 150 C IXGT15N120 Tube
IXYS IGBTs 48 Amps 600V 2.3 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 600 V - 20 V, 20 V - 55 C + 150 C IXGT24N60 Tube
IXYS IGBTs 32 Amps 900V 2.7 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 900 V 2.7 V - 20 V, 20 V - 55 C + 150 C IXGT32N90 Tube
IXYS IGBTs 32 Amps 900V 2.7 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 900 V - 20 V, 20 V - 55 C + 150 C IXGT32N90 Tube
IXYS IGBTs 70 Amps 1200V 3.3 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 1.2 kV 3.3 V - 20 V, 20 V - 55 C + 150 C IXGT35N120 Tube
IXYS IGBTs 75 Amps 1200V 3.5 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 1.2 kV - 20 V, 20 V - 55 C + 150 C IXGT45N120 Tube
IXYS IGBTs 50 Amps 600V 2.5 V Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V - 55 C + 150 C IXGT50N60 Tube
IXYS IGBTs 50 Amps 900V 2.7 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 900 V 2.7 V - 20 V, 20 V - 55 C + 150 C IXGT50N90 Tube
IXYS IGBTs 30 Amps 1200V 3.4 Rds Non-Stocked
Min.: 30
Mult.: 30

Si TO-268-3 SMD/SMT Single 1.2 kV 3.4 V - 20 V, 20 V - 55 C + 150 C IXST15N120 Tube
IXYS IGBTs 55 Amps 600V 2 Rds Non-Stocked
Min.: 30
Mult.: 30

Si D3PAK-3 (TO-268-3) SMD/SMT Single 600 V - 20 V, 20 V - 55 C + 150 C IXST30N60 Tube
IXYS IGBTs 55 Amps 600V 2.5 Rds Non-Stocked
Min.: 30
Mult.: 30
Si TO-268-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V - 55 C + 150 C IXST30N60 Tube