3-Phase Rectifier Bridges

IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V max reverse voltage (VRRM) range and a 15A to 248A diode rectifier average currents (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-Phase rectifier bridges make use of screw terminals for space and weight savings. These rectifier bridges offer low forward voltage and thereby provide improved temperature and power cycling. 

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IXYS Bridge Rectifiers 36 Amps 800V 48In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount FO-B-B 800 V 1.7 V 550 A - 40 C + 150 C 28.5 mm 28.5 mm 10 mm VUO36 Bulk
IXYS Bridge Rectifiers 25 Amps 1400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount FO-B-B 1.4 kV 2.2 V 380 A - 40 C + 150 C 28.5 mm 28.5 mm 10 mm VUO25 Bulk
IXYS Bridge Rectifiers 25 Amps 1800V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount FO-B-B 1.8 kV 2.2 V 380 A - 40 C + 150 C 28.5 mm 28.5 mm 10 mm VUO25 Bulk