DL3-60P

ITT Cannon
965-DL3-60P
DL3-60P

Mfr.:

Description:
High Speed/Modular Connectors 110900-0008

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,02 € 84,02 €
82,12 € 821,20 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: High Speed/Modular Connectors
RoHS:  
Plugs
60 Position
6 Row
2.54 mm
Crimp
DL
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Part # Aliases: 110900-0008
Unit Weight: 67,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

DL Zero Insertion Force Connectors

ITT Cannon DL Zero Insertion Force (ZIF) Connectors are multiple-wire power and signal connectors that can be mated and unmated in <2s with up to 360 contacts. ITT Cannon DL connectors feature a minimum rated life of 10,000 mating cycles with no performance loss. This ZIF connector series combines a special design with commercial-grade materials and cost-effective crimp, PCB, and wrappable hermaphroditic contacts. Applications include medical commercial/industrial, computer, and peripheral equipment.