X1600/E AIoT Processors

Lumissil X1600/E Artificial Intelligence of Things (AIoT) Processors are low-power consumption, high-performance, and highly integrated multicore application processors for embedded systems. With a structure of xburst®1 and xburst®0 micro-architecture, the X1600/X1600E offers a powerful compute engine and a real-time control agent. The X1600/E AIoT processors feature built-in low-power 32MB/64MB DDR2 memory, an external memory interface for SPI Flash, and DVP and MIPI-CSI camera interfaces. These microprocessors are strong in cybersecurity and run on Linux OS. The X1600/E microprocessors are used in QR code readers, fingerprint recognition, Human Machine Interfaces (HMI), portable printers, and robot vacuums. The application is mainly focused on IoT devices and can match the requirements of many other embedded products.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Lumissil Processors - Application Specialised Low-power AIoT Micro-Processor, BGA-159, 9mm x 9mm 2.600In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-159 XBurst 1 Core 32 bit 80 MHz 16 KB 16 KB 3.3 V - 40 C + 85 C
Lumissil Processors - Application Specialised Low-power AIoT Micro-Processor, BGA-150, 9mm x 9mm 2.574In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-159 XBurst 1 Core 32 bit 80 MHz 16 KB 16 KB 3.3 V - 40 C + 85 C