PE8426

Pasternack
28-PE8426
PE8426

Mfr.:

Description:
RF Circulators High Power Circulator With 20 dB Isolation From 135 MHz to 175 MHz, 150 Watts And SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.957,92 € 1.957,92 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Circulators
RoHS:  
Bulk
Brand: Pasternack
Product Type: RF Circulators
Series: Coaxial RF Circulators
Factory Pack Quantity: 1
Unit Weight: 574,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
ECCN:
EAR99

SMA Circulators

Pasternack SMA Circulators are passive 3-port microwave devices that control the signal direction and flow within the RF circuit. Similar to isolators, circulators are made of ferrite materials and magnets that determine the directional flow of the signal. These circulators have a minimum isolation rating between 16dB and 20dB, a 50Ω impedance, and frequency capabilities ranging from 1GHz to 26.5GHz, depending on type and style. Pasternack SMA Circulators can be utilized in antenna transmitting and receiving, radar, and amplifier systems, as well as any application that requires isolation from signal reflection and the ability to send signals in opposite directions down a single channel.