PE3W12979-12

Pasternack
28-PE3W12979-12
PE3W12979-12

Mfr.:

Description:
RF Cable Assemblies N Male to N Male Right Angle Low Loss Cable 12 Inch Length Using LMR-600-UF Coax

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,54 € 160,54 €
137,46 € 1.374,60 €
132,53 € 3.313,25 €
131,54 € 6.577,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
N
Plug (Male)
Straight
N
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
8 GHz
LMR-600-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 8 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

N Male to N Male Right-Angle Cable Assemblies

Pasternack N Male to N Male Right-Angle Cable Assemblies utilize an LMR-600-UF flexible coax cable and offer shielding effectiveness of >90dB. These cable assemblies have a male-to-male gender configuration, and the right-angle type N interface allows for easier connections in tight spaces. Features include a double-shielded design that provides excellent shielding, 87% phase velocity, and a wide operating temperature range of -40°C to +85°C. Pasternack N Male to N Male Right-Angle Cable Assemblies are suitable for applications where tight bends and flexure are required.