PE3C0246-12

Pasternack
28-PE3C0246-12
PE3C0246-12

Mfr.:

Description:
RF Cable Assemblies TNC Male to TNC Male Low Loss Cable 12 Inch Length Using LMR-400-UF Coax with Times Microwave Components

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,43 € 88,43 €
80,11 € 801,10 €
77,02 € 1.925,50 €
74,45 € 3.722,50 €
70,36 € 7.036,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
6 GHz
LMR-400-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 6 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000

TNC Male to TNC Male Low Loss Cable Assemblies

Pasternack TNC Male to TNC Male Low Loss Cable Assemblies utilize the LMR-400-UF or LMR-240-UF coax cable with 50Ω impedance. These cable assemblies offer a 6GHz or 8GHz frequency rating and a double-shielded design that provides excellent shielding effectiveness of better than 90dB. Additional features include flexible construction, up to 85% phase velocity, a -40°C to +85°C operating temperature range, and 500 mating cycles. Pasternack TNC Male to TNC Male Cable Assemblies are designed for general-purpose and laboratory use.