IS-50NX-C2-ME

PolyPhaser
44-IS-50NX-C2-ME
IS-50NX-C2-ME

Mfr.:

Description:
Connectorised Surge Protectors Type N F/M Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, 220uJ, 50kA, Blocking Cap, Bracket Up, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,28 € 73,28 €
69,51 € 695,10 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
N
Bracket
Screw
125 MHz to 1 GHz
Industrial Monitoring
- 50 C
+ 50 C
125MHz to 1GHz N Type F/M Surge Protector RF Coax Series
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 164,382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

125MHz to 1GHz Type-N Coaxial RF Surge Protectors

PolyPhaser 125MHz to 1GHz Type-N Coaxial RF Surge Protectors help protect equipment from Electromagnetic Pulses (EMP) or power surges caused by lightning or strong electrical disturbances. These coaxial RF surge protectors incorporate blocking caps and gas tube technology to protect equipment at a maximum power of 500W. The Type-N surge protectors feature a 50Ω impedance and a maximum throughput energy of 800μJ. These coaxial surge protectors are widely used in radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. The Type-N surge protectors are RoHS and REACH compliant.