AL-NFNFB-9

L-Com
17-AL-NFNFB-9
AL-NFNFB-9

Mfr.:

Description:
Connectorised Surge Protectors LPN-Female to N-Female BulkHD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,88 € 54,88 €
46,65 € 466,50 €
43,72 € 1.093,00 €
41,64 € 2.082,00 €
39,83 € 3.983,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Coaxial Lighthing Protector
N-Female to N-Female
Cable Mount
Connector
0 Hz to 3 GHz
90 V
Passive
Brand: L-Com
Height: 40 mm
Length: 82 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: GDTs - Gas Discharge Tubes
Width: 20 mm
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

RF Protectors

L-Com RF Protectors are designed to safeguard RF systems operating from DC to 6GHz, combining wideband performance with rugged construction. Utilizing gas discharge tube technology, these protectors offer fast response times and low let-through voltage, ideal for protecting sensitive receivers and transmitters. The L-Com RF Protectors lineup includes models with N-Type, SMA, and TNC connectors, supporting both bulkhead and in-line installations. Notably, the AL6-SFSFBW-9 provides SMA female-to-female connectivity with a compact footprint, while the AL-NMNFB-9 supports high-frequency applications with minimal insertion loss. Each unit is built with a nickel-plated brass housing and gold-plated contacts, ensuring long-term reliability in outdoor and indoor environments.