IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Infineon Technologies LED Lighting Driver ICs LED DRIVER 3.528In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1.5 A DSO-8 80 V 8 V 2 MHz Adjustable ILD8150 - 40 C + 150 C Soft Start Reel, Cut Tape
Infineon Technologies LED Lighting Driver ICs LED DRIVER 18.677In Stock
15.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1.5 A DSO-8 80 V 8 V 2 MHz Adjustable ILD8150 - 40 C + 150 C Soft Start Reel, Cut Tape, MouseReel