TLI493DA2B6HTSA1

Infineon Technologies
726-TLI493DA2B6HTSA1
TLI493DA2B6HTSA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS CONS & IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.925

Stock:
1.925 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,903 € 4,52 €
0,803 € 8,03 €
0,767 € 38,35 €
0,734 € 73,40 €
0,667 € 333,50 €
0,639 € 639,00 €
0,516 € 1.032,00 €
Full Reel (Order in multiples of 3000)
0,499 € 1.497,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis
3.4 mA
160 mT to 230 mT
3.3 V
- 40 C
+ 105 C
SMD/SMT
TSOP-6
TLI493D-A2B6
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Termination Style: SMD/SMT
Part # Aliases: TLI493D-A2B6 SP001689844
Unit Weight: 13,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

Manifold Air Pressure (MAP) Sensors

Infineon Technologies Manifold Air Pressure (MAP) Sensors are based on the capacitive principle. The MAP is an important parameter to compute the air-fuel ratio provided to the engine. These sensors are surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The MAP sensors convert a pressure signal into an analog output signal. These sensors feature high precision sensing, ratiometric analog output, broken wire detection, clamping, automotive qualification, and a large temperature range. Typical applications include automotive, industrial control, consumer, medical, weather stations, and altimeters.

TLI493D-A2B6 Low Power 3D Hall Sensors

Infineon Technologies TLI493D-A2B6 Low Power 3D Hall Sensors are designed for industrial sensing applications. The Inter-Integrated Circuit (I2C) sensors can be used for such applications as multifunction knobs, joysticks, robotics position sensing or white good applications. TLI493D-A2B6 measures the magnetic field in X, Y and Z direction. Each X-, Y- and Z-Hall probe is connected sequentially to a multiplexer that is also connected to an Analog to Digital Converter (ADC). The sensors operate on a 3.4mA supply current with a 3.3V operating supply.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.