CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs

Infineon Technologies CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs target automotive systems such as high-end body-control units, zone control, and sound systems. CYT4BF features two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting a Controller Area Network with Flexible Data (CAN FD) rate, a Local Interconnect Network (LIN), Gigabit Ethernet, and FlexRay. TRAVEO™ T2G devices are manufactured on an advanced 40nm process. CYT4BF incorporates a low-power flash memory and multiple high-performance analog and digital peripherals. The Infineon Technologies CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs enable the creation of secure computing platforms.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 373In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT TEQFP-176 ARM Cortex M0+, ARM Cortex M7 8.19 MB 32 bit 12 bit 100 MHz, 350 MHz 148 I/O 1 MB 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 131In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 8.19 MB 32 bit 12 bit 100 MHz, 350 MHz 220 I/O 1 MB 2.7 V 5.5 V - 40 C + 125 C Tray