TLE5501 E0001 & E0002 XENSIV™ Magnetic Sensors

Infineon Technologies TLE5501 E0001 & E0002 XENSIV Magnetic Position Sensors are analogue TMR-based angle sensors for any kind of angular position sensing. The TLE5501 is a 360° TMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with tunnelling magnetoresistance (TMR) elements. These raw signals (sine and cosine) are provided as a differential output signal and can be further processed directly within a microcontroller. The large output voltage of the bridge renders any further signal amplification unnecessary. 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Operating Point Min/Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Infineon Technologies Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV 2.091In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Position Sensor 2 mA 20 mT to 100 mT 2.7 V to 5.5 V - 40 C + 150 C SMD/SMT DSO-8 TLE5501 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV
2.500Expected 7/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

Position Sensor 2 mA 20 mT to 100 mT 2.7 V to 5.5 V - 40 C + 150 C SMD/SMT DSO-8 TLE5501 AEC-Q100 Reel, Cut Tape