ISO2H823V25XUMA1

Infineon Technologies
726-ISO2H823V25XUMA1
ISO2H823V25XUMA1

Mfr.:

Description:
Gate Drivers ISOFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
6,41 € 64,10 €
5,95 € 148,75 €
5,45 € 545,00 €
5,21 € 1.302,50 €
5,07 € 2.535,00 €
4,95 € 4.950,00 €
Full Reel (Order in multiples of 2500)
4,82 € 12.050,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side
SMD/SMT
QFN-70
8 Driver
8 Output
1.2 A
2.75 V
3.6 V
30 us
30 us
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: ISOFACE
Part # Aliases: ISO2H823V2.5 SP001225470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

ISO2H823V ISOFACE™ Galvanic High-Side Switch

Infineon ISO2H823V ISOFACE™ Galvanic Isolated High-Side Switch features integrated 2.5kV galvanic isolation and meets IEC 61131-2 requirements for reinforced isolation. This module is ideal for industrial applications for preventive maintenance and to shorten unscheduled downtimes, which can be costly. Each of the eight channels is equipped with five-fold diagnostic monitoring capabilities, including open load (active mode - driver on, inactive mode - driver off), short-to-Vbb, overcurrent (= short-to-GND), and overtemperature. Infineon ISO2H823V ISOFACE™ Galvanic Isolated High-Side Switch includes reverse output voltage protection and undervoltage shutdown with auto-restart and hysteresis.