iS20M028S1C SuperQ™ 200V N-Ch Power MOSFETs

iDEAL Semi iS20M028S1C SuperQ™ 200V N-Ch Power MOSFETs are designed for SMPS and high-efficiency motor drives. The 200V MOSFETs feature ultra-low conduction and switching losses in a robust PDFN package measuring 5mm x 6mm. The iDEAL Semi iS20M028S1C SuperQ 200V N-Ch Power MOSFETs supply superior RDS(on) and QSW, while minimizing heat dissipation at both full and partial loads.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
iDEAL Semiconductor MOSFETs 163In Stock
Min.: 1
Mult.: 1
Reel: 100

Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 4.1 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 4.1 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape