DF62 Slim In-Line Connectors

Hirose Electric DF62 Slim In-Line Connectors feature a slim design and smooth contours to provide connections that are virtually tangle-free. The multi-row pin layout arranges its contacts into a grid that produces a small, diagonal diameter. The smooth exterior shape allows the connector to move easily inside wiring conduits, and the lack of exposed metal parts on the outside prevents short circuits between the connector and the inside of metal conduits. The design also protects the crimp contacts from deformation. The positive locking structure provides a tactile click and visible lock confirmation for a secure and robust connection with the retention strength of approximately 50N. Hirose DF62 Slim In-Line Connectors are available in 2 to 7 and 13 positions and include a panel-mount version.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Contact Gender Contact Plating Series Tradename Application Wire Gauge Minimum Operating Temperature Maximum Operating Temperature Packaging
Hirose Connector Headers & Wire Housings 386.032In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Crimp Socket (Female) Tin DF62 SignalBee Wire-to-Wire - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Socket Crimp Socket (Female) Gold DF62 SignalBee 24 AWG - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings 11.244In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Crimp Socket (Female) Tin DF62 SignalBee - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings 8.560In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Crimp Pin (Male) Tin DF62 SignalBee - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings 27.078In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Crimp Socket (Female) Tin DF62 SignalBee Wire-to-Wire 22 AWG - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings 15.022In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Crimp Pin (Male) Tin DF62 SignalBee - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings 23.445In Stock
45.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 15.000

Contacts Crimp Pin (Male) Tin DF62 SignalBee - 35 C + 105 C Reel, Cut Tape
Hirose Connector Headers & Wire Housings Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

DF62 SignalBee Reel