596-00887

HellermannTyton
329-596-00887
596-00887

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, Reflective, Photovoltaic System...Shutdown, 6.5" x 1.0", VL, Red, 50/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,57 € 162,57 €
158,73 € 1.587,30 €
156,92 € 3.923,00 €
155,57 € 7.778,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester
Red
165.1 mm
25.4 mm
Brand: HellermannTyton
Description/Function: Reflective, Photovoltaic System...Shutdown
Maximum Temperature: + 79 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: NEC 2017
Size: 6.5 in x 1 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306397908
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

NEC 2017 Reflective Solar Labels

HellermannTyton NEC 2017 Reflective Solar Labels are designed to be easily visible to responders who are looking to identify and isolate the PV system. These pre-printed solar labels are visible through smoke and in darkness using reflected light. The NEC 2017 solar labels operate within the -40°C to 79°C temperature range. These solar labels are made with UV-stable inks and materials for durability and weather resistance. The NEC 2017 solar labels comply with the National Electrical Code (NEC) and the International Fire Code (IFC) regulations.