596-00674

HellermannTyton
329-59600674
596-00674

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, Reflective, SOLAR DISCONNECT, 6.5" x 1.0", VL, Red, 10/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,58 € 31,58 €
29,94 € 299,40 €
29,25 € 731,25 €
28,57 € 1.428,50 €
28,23 € 2.823,00 €
27,74 € 6.935,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester
Red
Brand: HellermannTyton
Description/Function: Reflective (Solar Disconnect)
Maximum Temperature: + 79 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: NEC 2014
Size: 6.5 in x 1 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306368564
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
USHTS:
3919905060
JPHTS:
491199000
KRHTS:
3919900000
MXHTS:
3919909900
BRHTS:
49119900
ECCN:
EAR99

NEC 2014 Solar Label Convenience Packs

HellermannTyton NEC 2014 Solar Label Convenience Packs allow installers to purchase high-quality preprinted NEC 2014 code-compliant solar installation labels. Ten labels are in each package to meet the needs of smaller-scale solar installations and independent contractors. These packs are available in HellermannTyton's popular preprinted NEC 2014 code-compliant solar label formats and offer a variety of regular and reflective preprinted labels. For enhanced durability, clear laminate overlay labels are also available in a convenience pack.