181-13008

HellermannTyton
329-18113008
181-13008

Mfr.:

Description:
Wire Ducting & Raceways SL1X3 WHT PVC DUCT BULK 6'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 459,60 €
3,44 € 825,60 €
3,40 € 2.040,00 €
3,35 € 3.618,00 €
3,31 € 8.341,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Slotted Wall Wiring Duct
Polyvinyl Chloride (PVC)
White
1830 m
1830 mm x 25.4 mm x 77.9 mm
Brand: HellermannTyton
Mounting Method: Non-Adhesive
Product Type: Wire Ducting & Raceways
Series: SL
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Pro-Duct
Part # Aliases: SL1X3-PVC-WH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99

Slotted Wall Wiring Duct & Covers

HellermannTyton Slotted Wall Wiring Duct comes in high-density (HD) or standard for secure channeling of wires and cables. HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. HD Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Optional covers snap on and off easily and are provided with a non-slip lining that ensures the covers remain in place during vibration.

Routing & Protection for Industrial Automation

HellermannTyton Routing and Protection Solutions for Industrial Automation offer cable protection and routing to support electrical and control panel fabrication, enhance data networking efficiency, and improve the effectiveness of manufacturing processes. These HellermannTyton industrial automation solutions help integrate systems and enhance flexibility to increase productivity and cost-effectiveness, and deliver optimal manufacturing safety.

FEATURED PRODUCTS
HELLERMANNTYTON