161-64416

HellermannTyton
329-16164416
161-64416

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Helawrap, HWPP25, 1" (25mm) Dia, PP, White, 100 ft/reel

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 27   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,22 € 4.325,94 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polypropylene (PP)
25.4 mm
100 ft
Brand: HellermannTyton
Flammability Rating: UL 94 HB
Product Type: Spiral Wraps
Series: HWPP
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306365099
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Helawrap Cable Management Sleeving

HellermannTyton Helawrap Cable Management Sleeving is a flexible routing and protection solution for industrial, datacom, and electrical applications. Helawrap easily wraps around cables with a zipper motion to protect against abrasion and mechanical stress caused by movement and bending. HellermannTyton Helawrap includes an application tool in every package for faster installations. This cable management sleeving features an open design for easy branch-offs at any point along the harness. The overwrap formation provides abrasion protection and accommodates multiple bundle configurations. Helawrap also offers a flexible construction and design, eliminating pinch points and minimizing bending fatigue. These design features make this sleeving ideal for applications involving movement and vibration.