156-03096

HellermannTyton
329-156-03096
156-03096

Mfr.:

Description:
Cable Tie Mounts 2-Piece Cable Tie with Oval Fir Tree Mount, Unassembled Set, 15"L, 9x17mm Hole, PA66HIRHSUV, Black, 2000/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 3.660,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T120
Cable Ties with Mounts
Push Mount
Polyamide (PA)
15 in
385 mm
0.3 in
7.6 mm
Black
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Tensile Strength: 120 lbs
Part # Aliases: 089306476924
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
3926909989
ECCN:
EAR99

Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris.