Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Contact Gender Current Rating Voltage Rating Number of Positions Mounting Style Termination Style Pitch Series Tradename
Harwin Power to the Board 6+6 WAY MALE HORZ 3MM TAIL W/JS 149In Stock
Min.: 1
Mult.: 1

Power to the Board Pin (Male) 3 A 800 V 12 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Power to the Board 4+4 POS VERT MALE 3MM TAIL W/JS TIN 77In Stock
504On Order
Min.: 1
Mult.: 1

Power to the Board Pin (Male) 3 A 800 V 8 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Power to the Board 12+12 WAYM HORZ 3MM TAIL W/JS 56Stock Available
Min.: 7
Mult.: 7

Power to the Board Pin (Male) 3 A 20 Position Through Hole 2 mm J-Tek Datamate
Harwin Power to the Board 8+8 WAY M HORZ 3MM TAIL W/JS Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500

Power to the Board Pin (Male) 3 A 16 Position Through Hole 2 mm J-Tek Datamate
Harwin Power to the Board 9+9 WAY MALE HORZ 3MM TAIL W/JS Non-Stocked Lead-Time 12 Weeks
Min.: 1.008
Mult.: 504

Power to the Board Pin (Male) 3 A 18 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Power to the Board 3+3 Pos. Male DIL Horizontal Throughboard Conn. Jackscrews Non-Stocked
Min.: 1.008
Mult.: 16

Power to the Board Pin (Male) 3 A 4 Position Through Hole 2 mm J-Tek Datamate
Harwin Power to the Board 5+5 WAY M HORZ 3MM TAIL W/JS Non-Stocked Lead-Time 14 Weeks
Min.: 1.014
Mult.: 507

Power to the Board Pin (Male) 3 A 8 Position Through Hole 2 mm J-Tek Datamate
Harwin Power to the Board 9+9 WAY M HORZ 3MM TAIL W/JS Non-Stocked
Min.: 1.008
Mult.: 9

Power to the Board Pin (Male) 3 A 16 Position Through Hole 2 mm J-Tek Datamate
Harwin Power to the Board 8+8 WAY M HORZ 3MM TAIL W/JS Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500
No
Power to the Board Pin (Male) 3 A 16 Position Through Hole 2 mm J-Tek Datamate
Harwin Power to the Board 2+2 WAY M HORZ 3MM TAIL W/JS Non-Stocked
Min.: 1.008
Mult.: 18
No
Power to the Board Pin (Male) 3 A 50 Position SMD/SMT 2 mm J-Tek Datamate
Harwin Power to the Board 21+21 POS R/A MALE 3mm TAIL W/JS TIN Non-Stocked
Min.: 1.000
Mult.: 4
No
Power to the Board Pin (Male) 3 A 42 Position Through Hole Solder Pin 2 mm J-Tek Datamate