M80-5000000M2-04-331-00-000

Harwin
855-M80500000M204331
M80-5000000M2-04-331-00-000

Mfr.:

Description:
Power to the Board 4P 3.5MM MALE VERT PC TAIL GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,38 € 28,38 €
24,12 € 241,20 €
23,87 € 1.193,50 €
20,50 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
Datamate Mix-Tek
Brand: Harwin
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 2,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Datamate Mix-Tek High Power Connectors

Harwin Datamate Mix-Tek High Power Connectors are designed to operate at high temperatures up to 125°C. These off-the-shelf high-power variants double the current rating of the standard variants. The connectors offer 40A nominal and are available in 2- to 6-pin versions. There are also 20A power contacts available in 2- to 10-pin variants. Harwin Datamate Mix-Tek High Power Connectors offer a high current rating in a compact package. Typical applications include heating and cooling in industrial machine control and radar systems and thermal management in aircraft flap actuators and autopilot control.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.