M58-2801042R

Harwin
855-M58-2801042R
M58-2801042R

Mfr.:

Description:
Board to Board & Mezzanine Connectors .8MM FEMALE 100-WAY B2B ARCHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,15 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
100 Position
0.8 mm (0.031 in)
Solder
Vertical
Reel
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Archer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer .5 & .8 Board-to-Board Connectors

Harwin Archer .5mm and .8mm Board-to-Board Connectors offer a 0.5A maximum current rating per contact, 100VAC/DC voltage rating, and 30 cycles of operation. The .5mm connectors feature 30-, 40-, 80-, and 100-pin count options and are made for smaller and lighter solutions. The .5mm series includes polarization features to ensure the correct orientation and alignment to prevent mismating. The .8mm connectors are available in 30-, 40-, 60-, 80-, 100-, and 120-pin count versions and are designed for mezzanine daughterboard-to-motherboard layouts with an industrial-grade connection. The 0.8mm surface-mount connectors are fully shrouded to help prevent damage to the contacts and include location pegs to avoid movement before soldering.

Archer .8mm Board-to-Board Connectors

Harwin Archer .8mm Board-to-Board Connectors are compact and capable micro-pitch connectors ideal for IIoT modules and embedded computing. These connectors are designed for mezzanine daughterboard to motherboard layouts with an industrial-grade connection, and the high pin counts on a .8mm pitch give a maximum PCB footprint of just over 50mm. The housing designs are polarised and contacts are fully shrouded and protected to help prevent mismating and accidental damage to the contacts. Archer .8mm connectors have a surface-mount design, are supplied in a tape and reel format with pick and place caps included, and are ready for automated volume assembly. Harwin Archer .8mm Board-to-Board Connectors are designed with location pegs to avoid movement before soldering and are ideal for e-vehicles, consumer electronics, and industrial applications.