10810070302

HARTING
617-10810070302
10810070302

Mfr.:

Description:
Heavy Duty Power Connectors Han Protect 3A HBM 4/2 fused

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,94 € 45,94 €
39,38 € 393,80 €
35,16 € 1.758,00 €
33,48 € 3.348,00 €
33,10 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Protect 3A
Housings
4 A
4 Position
Crimp
24 V
Polycarbonate (PC)
IP54
Han-Protect
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

Han® Protect Size 3A Heavy-Duty Power Connectors

HARTING Han® Protect Size 3A Heavy-Duty Power Connectors are size 3A connectors that adapt a 5mm x 20mm fuse to protect devices against overcurrent or a short circuit. Han Protect eliminates extensive fused terminal blocks and offers an alternative for circuit breakers, enabling a reduction in cabinet size and reduced thermal cutoff (TCO). These HARTING connectors let designers easily identify the blown fuse and enable quick, simple, and tool-less replacement from outside the control cabinet.