09451812586XL

HARTING
617-09451812586XL
09451812586XL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A3-I26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,10 € 10,10 €
8,58 € 85,80 €
8,04 € 160,80 €
7,66 € 383,00 €
7,65 € 765,00 €
7,53 € 1.506,00 €
6,43 € 3.215,00 €
6,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
Shielded
Cat 6a
Cable Mount
Right Angle
Solder
IP20
1.5 A, 3 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
Brand: HARTING
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 5000 Cycle
Number of Contacts: 8 Contact
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

ix Industrial® Ethernet Interfaces

HARTING ix Industrial® Ethernet Interfaces are standardized according to IEC 61076-3-124 and are available in 90° angled variants. These interfaces feature 5000 mating cycles with an IP20 protection rating, 360° contact shielding, a 26AWG to 22AWG IDC range, and a -40°C to 85°C operating temperature range. The ix Industrial Ethernet interfaces are suitable for 10GBit/s Ethernet / Cat 6A, two miniaturized interfaces. The two miniaturized interfaces include Type A for data interface for industrial Ethernet and Type B for signals and serial BUS systems 360° shielding.