PRV240FS

Fluke
676-PRV240FS
PRV240FS

Mfr.:

Description:
Digital Multimeters PROVING UNIT, T6/NCV

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Volt Detectors
Hand Held
117 mm
74 mm
28 mm
Brand: Fluke
Product Type: Multimeters
Series: PRV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 4910310
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992

PRV240FS Proving Unit

Fluk​e PRV240FS Proving Units are built to validate the accuracy of T6 electrical testers, DMMS, and current clamps. Using the PRV240FS to test the T6 unit against a known live source helps guarantee a high degree of accuracy when taking measurements. This proving unit is also compatible with high impedance multimeters or clamp meters, providing 240VAC/DC through recessed contacts to avoid accidents. The PRV240FS has a single switch and uses LEDs to indicate the T6 testers' functionality. The proving unit has a long battery life, lasting 2000 tests per set of four AA batteries (included), and includes the TPAK magnetic hanging strap for increased accessibility.