Fastron Power Inductors - SMD

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD SMD 20% 10uH 11A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 10 uH 10 % 4.5 A 60 mOhms 11 A - 40 C + 150 C 17 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 100uH 4.1A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 100 uH 10 % 1.6 A 200 mOhms 4.1 A - 40 C + 150 C 3.9 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 1000uH 1.15A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 1 mH 10 % 650 mA 1.5 Ohms 1.15 A - 40 C + 150 C 1.1 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 10000uH 0.39A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 10 mH 10 % 240 mA 10.5 Ohms 390 mA - 40 C + 150 C 300 kHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 15uH 9A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 15 uH 10 % 3.6 A 100 mOhms 9 A - 40 C + 150 C 12 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 150uH 3.6A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 150 uH 10 % 1.6 A 220 mOhms 3.6 A - 40 C + 150 C 3.5 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 1500uH 1A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 1.5 mH 10 % 500 mA 2 Ohms 1 A - 40 C + 150 C 700 kHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 22uH 7A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 22 uH 10 % 2.8 A 100 mOhms 7 A - 40 C + 150 C 9 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 220uH 3A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 220 uH 10 % 1.2 A 340 mOhms 3 A - 40 C + 150 C 2.6 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 270uH 2.6A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 270 uH 10 % 1.1 A 400 mOhms 2.6 A - 40 C + 150 C 2.5 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 300uH 2.1A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 300 uH 10 % 1.2 A 390 mOhms 2.1 A - 40 C + 150 C 2 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMR 10% Tol 3000 uH 0.9A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 3 mH Standard Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 33uH 6.7A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 33 uH 10 % 2.5 A 120 mOhms 6.7 A - 40 C + 150 C 9 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 330uH 2A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 330 uH 10 % 920 mA 700 mOhms 2 A - 40 C + 150 C 2 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 47uH 6A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 47 uH 10 % 2.2 A 130 mOhms 6 A - 40 C + 150 C 5.7 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 470uH 1.64A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 470 uH 10 % 870 mA 950 mOhms 1.64 A - 40 C + 150 C 2 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 4700uH 0.78A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 4.7 mH 10 % 400 mA 4.8 Ohms 780 mA - 40 C + 150 C 500 kHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 10% Tol 6000 uH 0.7A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 6 mH Standard Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 68uH 5A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 68 uH 10 % 2 A 150 mOhms 5 A - 40 C + 150 C 5 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 680uH 1.4A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 680 uH 10 % 700 mA 1.15 Ohms 1.4 A - 40 C + 150 C 1.65 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 8000uH 0.6A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 8 mH 10 % 260 mA 8 Ohms 600 mA - 40 C + 150 C 410 kHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD 20% 82uH 4.8A Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 82 uH 10 % 1.9 A 150 mOhms 4.8 A - 40 C + 150 C 4.2 MHz Standard 18.7 mm 15.2 mm 12 mm Ferrite AEC-Q200 PIST Reel
Fastron Power Inductors - SMD SMD Power Shielded 1mH 20% 1.2Ohm Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 1 mH Standard Ferrite AEC-Q200 PISTHV Reel
Fastron Power Inductors - SMD SMD Power Shielded 10mH 20% 10.5Ohm Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 10 mH Standard Ferrite AEC-Q200 PISTHV Reel
Fastron Power Inductors - SMD SMD Power Shielded 15uH 20% 0.034Ohm Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200
: 200

Power Inductor Shielded 15 uH Standard Ferrite AEC-Q200 PISTHV Reel