Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-2R2N-01
Fastron
1:
0,456 €
1.920 In Stock
Mouser Part No
434-1212FPS-2R2N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
1.920 In Stock
1
0,456 €
10
0,39 €
25
0,357 €
100
0,289 €
250
View
2.000
0,188 €
250
0,273 €
500
0,234 €
1.000
0,223 €
2.000
0,188 €
Buy
Min.: 1
Mult.: 1
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
2.2 uH
30 %
1.8 A
720 mOhms
1.65 A
- 40 C
+ 125 C
90 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel, Cut Tape, MouseReel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-100N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-100N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
10 uH
30 %
1 A
276 mOhms
880 mA
- 40 C
+ 125 C
45 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-101N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-101N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
100 uH
30 %
290 mA
2.92 Ohms
270 mA
- 40 C
+ 125 C
11 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-150N-01
Fastron
2.000:
0,212 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-150N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
15 uH
30 %
680 mA
422 mOhms
800 mA
- 40 C
+ 125 C
33 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-1R0N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-1R0N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
1 uH
30 %
2.35 A
48 mOhms
2.35 A
- 40 C
+ 125 C
145 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-1R5N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-1R5N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
1.5 uH
30 %
2.1 A
66 mOhms
1.8 A
- 40 C
+ 125 C
130 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-220N-01
Fastron
2.000:
0,193 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-220N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
22 uH
30 %
550 mA
622 mOhms
470 mA
- 40 C
+ 125 C
28 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-330N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-330N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
33 uH
30 %
599 mA
959 mOhms
460 mA
- 40 C
+ 125 C
22 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-3R3N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-3R3N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
3.3 uH
30 %
1.6 A
112 mOhms
1.4 A
- 40 C
+ 125 C
75 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-470N-01
Fastron
2.000:
0,203 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-470N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
47 uH
30 %
450 mA
1.406 Ohms
380 mA
- 40 C
+ 125 C
18 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-4R7N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-4R7N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
4.7 uH
30 %
1.4 A
136 mOhms
1.2 A
- 40 C
+ 125 C
65 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel
Power Inductors - SMD Ferrite Core Power Chip Inductor
1212FPS-6R8N-01
Fastron
2.000:
0,207 €
Non-Stocked Lead-Time 14 Weeks
Mouser Part No
434-1212FPS-6R8N-01
Fastron
Power Inductors - SMD Ferrite Core Power Chip Inductor
Non-Stocked Lead-Time 14 Weeks
2.000
0,207 €
4.000
0,205 €
Buy
Min.: 2.000
Mult.: 2.000
Reel :
2.000
Details
Power Inductor
3.1 mm x 3.1 mm x 1.5 mm
Semi-Shielded
6.8 uH
30 %
1.05 A
211 mOhms
1.1 A
- 40 C
+ 125 C
50 MHz
3.1 mm
3.1 mm
1.5 mm
Ferrite
AEC-Q200
1212FPS
Reel