Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.401In Stock
Min.: 1
Mult.: 1
: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 10 nH 5 % 2.7 A 50 mOhms - 40 C + 140 C 45 3.85 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 0603AQC Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-Q201 Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

0201 (0603 metric) 5 % - 40 C + 140 C Standard Ceramic AEC-Q200 0603AQC Reel