DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Number of Rows Pitch Type Termination Style Mounting Angle Current Rating Contact Plating Contact Material Packaging
TE Connectivity / ERNI DIN 41612 Connectors STVE 160 M ABCDE VVVVV 4-00 358In Stock
513Expected 4/20/2026
Min.: 1
Mult.: 1

Headers 160 Position 5 Row 2.54 mm Type E Solder Pin Right Angle Bulk
TE Connectivity / ERNI DIN 41612 Connectors STVE 160 M ABCDE VVVVV 220In Stock
1.339On Order
Min.: 1
Mult.: 1

Headers 160 Position 5 Row 2.54 mm Type E Solder Pin Right Angle 2 A Gold Copper Alloy Bulk