294252-E

TE Connectivity / ERNI
305-294252
294252-E

Mfr.:

Description:
Headers & Wire Housings DRCQ 0,80 16 F * SMD * 137 E009 094 GURT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 740   Multiples: 740
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 2.656,60 €
3,26 € 9.649,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
MicroCon
Brand: TE Connectivity / ERNI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Headers & Wire Housings
Factory Pack Quantity: 740
Subcategory: Headers & Wire Housings
Part # Aliases: 294252
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

MicroCon Connectors

TE Connectivity's (TE) ERNI MicroCon Connectors is a board-to-board, miniaturized, robust connector solution. This dual-row, 0.8mm pitch connector series delivers up to 2.3A per contact at +20°C and 3Gbit/s. This versatile product family has pin counts from 12-100 and board-to-board (BtB) mated stacked heights from 5mm to 10 mm. TE ERNI MicroCon Connectors offer dual-beam female contacts, a wipe length of 1.9mm, and blind mating. These features add to the robustness of this space-saving series. Operating temperatures for MicroCon connectors range from -55°C to +125°C, ensuring this fine-pitch product is an excellent choice for industrial, medical, and aerospace applications.