114712-E

TE Connectivity / ERNI
305-114712
114712-E

Mfr.:

Description:
Board to Board & Mezzanine Connectors 12-PIN,VERTICAL,SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.600
Expected 3/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,67 € 16,70 €
1,49 € 37,25 €
1,42 € 142,00 €
1,33 € 332,50 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1300)
1,16 € 1.508,00 €
1,14 € 2.964,00 €
1,07 € 4.173,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
12 Position
0.8 mm (0.031 in)
1 Row
Solder
Vertical
5 mm
2.2 A
- 55 C
+ 125 C
Gold
Copper Alloy
Polyamide (PA)
MicroStac
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / ERNI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Resistance: 10 GOhms
Moisture Sensitive: Yes
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1300
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MicroStac
Part # Aliases: 114712
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MicroStac 0.8mm Connectors

TE Connectivity's (TE) ERNI Connectors MicroStac 0.8mm Connectors feature a hermaphroditic mating design within a pitch of 0.8mm. The connectors are available in single-row and double-row variants with 6 to 54 pins and up to 2.7A current rating per contact. The plug and mating plugs are identical to reduce Bill of Materials (BOM) costs. Two contact points between mated contacts and a wipe length of up to 1.5mm ensure high reliability. TE ERNI MicroStac 0.8mm Connectors are designed for stacked board (mezzanine) applications. The connectors are suitable for fully automatic SMT loading and are available for 3mm and 5mm board-to-board heights. The connectors have an operating temperature range of -55°C to +125°C and are RoHS compliant.