Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

Types of Fans & Blowers

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Operating Supply Voltage Current Type Height Width
ebm-papst AC Fans AC Axial Fan, 270x270x92mm, 230VAC, 85W, 2580RPM, Ball, 2x Lead Wires, IP54 3In Stock
Min.: 1
Mult.: 1

AC Fans 230 VAC AC 270 mm 270 mm
ebm-papst Blowers & Centrifugal Fans EC Centrifugal Blower Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

Centrifugal Fans 230 VAC AC