TL6400AF160QJ

E-Switch
612-TL6400AF160QJ
TL6400AF160QJ

Mfr.:

Description:
Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.704

Stock:
8.704 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,532 € 5,32 €
0,495 € 12,38 €
0,442 € 44,20 €
0,409 € 102,25 €
0,387 € 193,50 €
Full Reel (Order in multiples of 1800)
0,349 € 628,20 €
0,325 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
J Form Lead
6 mm
3.5 mm
4.3 mm
TL6400
50000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1800
Subcategory: Switches
Travel: 0.15 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

TL6400 SMD J-Bend Tactile Switches

E-Switch TL6400 SMD J-Bend Tactile Switches feature a life expectancy of up to 50,000 cycles with a 50mA, 12VDC rating in a -40°C to +85°C temperature range. The TL6400 tact switches offer an initial contact resistance of 100mΩ maximum, 250VAC dielectric strength for one minute, and an IP67 rating for dust and moisture protection. Applications include audio/visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunications.