TL3275AF160BR

E-Switch
612-TL3275AF160BR
TL3275AF160BR

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, Right Angle, LED, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2800   Multiples: 1400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 9.044,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Illuminated
Blue
LED
SMD/SMT
Right Angle
3.9 mm
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
SMD/SMT
6.4 mm
3.55 mm
3.9 mm
TL3275
100000 Cycle
Reel
Brand: E-Switch
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1400
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031

TL3275 Tactile Switches

E-Switch TL3275 Tactile Switches feature a life expectancy of up to 100,000 cycles, a surface-mount design, and multiple LED options. The E-Switch TL3275 Tactile Switches offer a 50mA, 12VDC electrical rating, 500mΩ maximum (initial) contact resistance, and 100MΩ minimum insulation resistance at 100VDC. These tact switches operate over a -40°C to +85°C temperature range and are ideal for use in audio/visual applications, computer peripherals, medical equipment, and more.