RP8700 IP68 Sealed Pushbutton Switches

E-Switch RP8700 IP68 Sealed Pushbutton Switches are IP68 sealed, long-life pushbutton switches with LED illumination potential. RP8700 switches feature a threaded mount and multiple termination options (solder lug, thru-hole, or molded back with wired connector). The series also offers non-illuminated high (RP8701) or round (RP8702) cap styles with seven different available cap colors. These E-Switch pushbuttons feature a 13.6mm diameter panel cutout, 1.5mm of travel, and a robust operating/storage temperature range of -30°C to +85°C. The gold-over-silver contacts deliver an electrical life of 500,000 cycles and a mechanical life of 1 million cycles. The momentary switch function can be configured as Off-(On) or On-(Off).

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Illuminated Contact Form Mounting Style Switch Function Actuator Voltage Rating DC Voltage Rating AC IP Rating Termination Style Cap Colour Contact Plating Packaging
E-Switch Pushbutton Switches PUSHBUTTON, 125mA (AC)/200mA (DC), 125VAC/50VDC, SPST, Off-(On), Panel Mount, Front 323In Stock
Min.: 1
Mult.: 1

RP8700 Pushbutton Switches Non-Illuminated SPST Panel Mount OFF - (ON) Round 50 VDC 125 VAC IP68 Wire Lead Gold Bulk
E-Switch Pushbutton Switches PUSHBUTTON, 125mA (AC)/200mA (DC), 125VAC/50VDC, SPST, Off-(On), Panel Mount, Front Non-Stocked Lead-Time 14 Weeks
Min.: 560
Mult.: 70

RP8700 Pushbutton Switches Non-Illuminated SPST Panel Mount OFF - (ON) Round 50 VDC 125 VAC IP68 Solder Lug Black Gold Bulk
E-Switch Pushbutton Switches PUSHBUTTON, 125mA (AC)/200mA (DC), 125VAC/50VDC, SPST, Off-(On), Panel Mount, Front Non-Stocked Lead-Time 14 Weeks
Min.: 560
Mult.: 70

RP8700 Pushbutton Switches Non-Illuminated SPST Panel Mount OFF - (ON) Round 50 VDC 125 VAC IP68 Solder Lug Black Gold Bulk