DMT26M0LDG Asymmetrical Dual N-Channel MOSFETs

Diodes Inc. DMT26M0LDG Asymmetrical Dual N-Channel MOSFETs are designed to minimize the on-state resistance [RDS(ON)] yet maintain superior switching performance. These MOSFETs have a drain-source breakdown voltage (BVDSS) of 25V. The static drain-source on-resistance [RDS(ON)] for Q1 is 6mΩ at VGS = 10V, 7.5mΩ at VGS = 4.5V or Q2 is 2.0mΩ at VGS = 10V, 3.1mΩ at VGS = 4.5V. The continuous drain current (ID) rating for Q1 is 11.6A at VGS = 10V, 10.4A at VGS = 4.5V, or Q2 is 20.1A at VGS = 10V, 16.1A at VGS = 4.5V. These ratings make these Diodes Inc. DMT26M0LDG devices ideal for high-efficiency power-management applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 3K
2.860Expected 7/17/2026
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerDI3333-8 N-Channel 2 Channel 25 V 11.6 A, 20.1 A 7.5 Ohms - 12 V, 12 V 2.2 V 7.1 nC, 15.9 nC - 55 C + 150 C 1.24 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 2K
3.000Expected 7/17/2026
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerDI3333-8 N-Channel 2 Channel 25 V 11.6 A, 20.1 A 7.5 Ohms - 12 V, 12 V 2.2 V 7.1 nC, 15.9 nC - 55 C + 150 C 1.24 W Enhancement Reel, Cut Tape, MouseReel