DMT31M8LFVWQ-7

Diodes Incorporated
621-DMT31M8LFVWQ-7
DMT31M8LFVWQ-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8/SWP T&R 2K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,335 € 670,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerDI3333-8
N-Channel
1 Channel
30 V
138 A
2.6 mOhms
- 20 V, 20 V
2.5 V
43.1 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 24 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 8.1 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99

DMT31M8LFVWQ 30V N-Ch Enhancement Mode MOSFETs

Diodes Incorporated DMT31M8LFVWQ 30V N-Channel Enhancement Mode MOSFETs provide low on-resistance in a thermally efficient small form factor package. The devices offer superior switching performance and are ideal for high-efficiency power management applications. The Diodes Inc. DMT31M8LFVWQ MOSFETs are available in a PowerDI®3333-8 package with a wettable flank for improved optical inspection.