Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated Bipolar Transistors - BJT Pwr Mid Perf Transistor 6.704In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 PNP Single 3 A 60 V 80 V 7 V 450 mV 2 W 140 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolar Transistors - BJT Pwr Mid Perf Transistor 262In Stock
52.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 NPN Single 1 A 80 V 100 V 5 V 500 mV 2 W 150 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolar Transistors - BJT Pwr Mid Perf Transistor 172In Stock
14.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 NPN Single 3 A 60 V 80 V 7 V 430 mV 2 W 175 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel