DA14581-00AT2

Renesas / Dialog
724-DA14581-00AT2
DA14581-00AT2

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,58 € 12.900,00 €

Similar Product

Renesas / Dialog DA14585-00000AT2
Renesas / Dialog
RF System on a Chip - SoC BT5.0 QFN40 SoC

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
0 dBm
- 93 dBm
3.3 V
3.3 V
3.7 mA
3.4 mA
32 kB
- 40 C
+ 85 C
QFN-40
Reel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 42 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 16 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Series: DA14581
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

DA14581 Low Power Bluetooth Smart SoC

Dialog Semiconductor DA14581 Low Power Bluetooth Smart SoC is the world's smallest, lowest power and most integrated Bluetooth® Smart solution for A4WP wireless charging and HCI applications. It is an optimized version of the outstanding DA14580 SoC. IA fast boot time for the Power Receiving Unit (PRU) and 8 connections for the Power Transmitting Unit (PTU) make the DA14581 a perfect solution for A4WP. The optimized code for HCI, which fits into the DA14581's OTP memory, enables you to create a pre-programmed HCI device. It has a fully integrated radio transceiver and baseband processor for Bluetooth® Smart. It can be used as a standalone application processor or as a data pump in hosted systems.
Learn More