587-1026-237F

Dialight
645-587-1026-237F
587-1026-237F

Mfr.:

Description:
Multi-Colour LEDs 2020 6pins Addressable RGB Dual Wire

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.987
Expected 4/1/2026
9.000
Expected 4/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,578 € 5,78 €
0,425 € 42,50 €
0,357 € 178,50 €
0,335 € 335,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
0,279 € 1.674,00 €
0,268 € 2.412,00 €
0,264 € 6.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
465 nm, 520 nm, 620 nm
120 deg
20 mA
Colorless
Clear
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.75 mm
Length: 2 mm
Luminous Intensity: 155 mcd, 400 mcd, 800 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: 587 Addressable RGB
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8542390090
ECCN:
EAR99

587 Series Addressable RGB LEDs

Dialight 587 Series Addressable RGB LEDs feature built-in ICs, a built-in current regulator, and a three-way drive and provide the user with controllability. These LEDs support signal reshaping to pass control waveforms to the next adjacent driver. The 587 series RGB LEDs are programmed independently to create distinct colors, different patterns, adjustable brightness, and customized lighting effects. These RGB LEDs produce a wide range of colors and uniform colors from concentrated CIE distribution. The 587 series RGB LEDs are energy-efficient and are easily programmed and controlled using microcontrollers and controller boards. These LEDs with built-in ICs are cost-effective and RoHS-compliant. Typical applications include wearable devices, EV charging equipment, electronic appliances, backlighting and edge lighting, automation equipment, robot indicator lights, and LED light strips.